Part Details for 870135175007 by Wurth Elektronik
Overview of 870135175007 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 870135175007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y4285
|
Newark | Cap, 1200µf, 6.3V, 20%, Capacitance:1200µf, Voltage Rating:6.3V, Ae Capacitor Case:Radial Leaded, Product Range:Wcap-Ptht Series, Esr:0.009Ohm, Lifetime @ Temperature:2000 Hours @ 125°C, Operating Temperature Min:-55°C, Operating Rohs Compliant: Yes |Wurth Elektronik 870135175007 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.3100 / $1.9200 | Buy Now |
DISTI #
732-6356-1-ND
|
DigiKey | CAP ALUM POLY 1200UF 20% 6.3V TH Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
500 In Stock |
|
$1.0070 / $1.8300 | Buy Now |
DISTI #
710-870135175007
|
Mouser Electronics | Aluminum Organic Polymer Capacitors WCAP-PTHT6.3V 1200uF 20% ESR=9mOhms RoHS: Compliant | 493 |
|
$1.0500 / $1.8300 | Buy Now |
Part Details for 870135175007
870135175007 CAD Models
870135175007 Part Data Attributes
|
870135175007
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
870135175007
Wurth Elektronik
WCAP-PTHT Aluminum Polymer Capacitors
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WURTH ELEKTRONIK GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
Number of Terminals | 2 |