There are no models available for this part yet.
Overview of 870025174009 by Wurth Elektronik
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 870025174009 by Wurth Elektronik
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
40Y4232
|
Newark | Cap, 820Μf, 6.3V, 20% Rohs Compliant: Yes |Wurth Elektronik 870025174009 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 157 |
|
$0.6200 / $0.9310 | Buy Now | |
DISTI #
732-6308-1-ND
|
DigiKey | CAP ALUM POLY 820UF 20% 6.3V TH Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
820 In Stock |
|
$0.4960 / $0.9000 | Buy Now | |
DISTI #
710-870025174009
|
Mouser Electronics | Aluminum Organic Polymer Capacitors WCAP-PTG56.3V 820uF 20% ESR=12mOhms RoHS: Compliant | 1039 |
|
$0.4940 / $0.8900 | Buy Now | |
DISTI #
71070401
|
RS | Alum. Polymer Cap 820uF 6.3V 8mm Radial WCAP-PTG5 Series Lifetime 2000h +105oC | Wurth Elektronik 870025174009 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8800 | RFQ |
CAD Models for 870025174009 by Wurth Elektronik
Part Data Attributes for 870025174009 by Wurth Elektronik
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WURTH ELEKTRONIK GMBH & CO KG
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
Würth Elektronik
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Dielectric Material
|
ALUMINUM (SOLID POLYMER)
|
Number of Terminals
|
2
|
Related Parts for 870025174009
-
251R14S150FV4TFixed Capacitors
-
RN73H1ETTP8251B50Fixed Resistors
-
DF14-15P-1.25HHeaders and Edge Type Connectors
-
HCM1707-220-RFixed Inductors
-
RB161M-20Rectifier Diodes
-
DMT3006LPS-13Power Field-Effect Transistors
-
RCLAMP0502N.TCTTransient Suppressors
-
W78E052DFGMicrocontrollers
-
1923979Terminals and Terminal Blocks