Datasheets
87000Y-D-18XN by: HiRel Connectors Inc

MIL Series Connector, 18 Contact(s), Steel, Male, Solder Terminal, Receptacle

Part Details for 87000Y-D-18XN by HiRel Connectors Inc

Overview of 87000Y-D-18XN by HiRel Connectors Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
DBL5W5P543A40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB.
DEL2V2P543H40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness.
DC8W8P500H30LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness.

Part Details for 87000Y-D-18XN

87000Y-D-18XN CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

87000Y-D-18XN Part Data Attributes

87000Y-D-18XN HiRel Connectors Inc
Buy Now Datasheet
Compare Parts:
87000Y-D-18XN HiRel Connectors Inc MIL Series Connector, 18 Contact(s), Steel, Male, Solder Terminal, Receptacle
Part Life Cycle Code Active
Ihs Manufacturer HI REL CONNECTORS INC
Reach Compliance Code unknown
Additional Feature STANDARD: MIL-DTL-38999
Backshell Type SOLID
Body/Shell Style RECEPTACLE
Connector Type MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender MALE
Contact Quantities 18
Contact Sizes 20
Coupling Type THREADED
DIN Conformance NO
Degrees of Rotation 95
Empty Shell NO
Environmental Characteristics CORROSION RESISTANT; FLUID RESISTANT
Filter Feature NO
IEC Conformance NO
MIL Conformance YES
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Type CABLE AND PANEL
Option HERMETIC
Shell Material STEEL
Shell Size 15
Termination Type SOLDER
Total Number of Contacts 18

Alternate Parts for 87000Y-D-18XN

This table gives cross-reference parts and alternative options found for 87000Y-D-18XN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 87000Y-D-18XN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
D38999/27YD18XN MIL Series Connector, 18 Contact(s), Steel, Male, Solder Terminal, Receptacle HiRel Connectors Inc 87000Y-D-18XN vs D38999/27YD18XN
D38999/27HD18XN MIL Series Connector, 18 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle, Glenair Inc 87000Y-D-18XN vs D38999/27HD18XN
D38999/27Y-D-18XN 18 CONTACT(S), STEEL, MALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE HiRel Connectors Inc 87000Y-D-18XN vs D38999/27Y-D-18XN
DTS23H15-18XN MIL Series Connector TE Connectivity 87000Y-D-18XN vs DTS23H15-18XN
YDTS23H15-18XN0000 MIL Series Connector TE Connectivity 87000Y-D-18XN vs YDTS23H15-18XN0000
87000N-D-18XN MIL Series Connector, 18 Contact(s), Steel, Male, Solder Terminal, Receptacle HiRel Connectors Inc 87000Y-D-18XN vs 87000N-D-18XN
Part Number Description Manufacturer Compare
87000Y-D-18HN MIL Series Connector, 18 Contact(s), Steel, Male, Solder Terminal, Receptacle HiRel Connectors Inc 87000Y-D-18XN vs 87000Y-D-18HN
D38999/27HD18CN MIL Series Connector, 18 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle, Glenair Inc 87000Y-D-18XN vs D38999/27HD18CN
D38999/27HD18PN MIL Series Connector, 18 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle TE Connectivity 87000Y-D-18XN vs D38999/27HD18PN
D38999/27HD18PN MIL Series Connector, 18 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle, Glenair Inc 87000Y-D-18XN vs D38999/27HD18PN
D38999/27HD18PN MIL Series Connector, 18 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle, Defense Logistics Agency 87000Y-D-18XN vs D38999/27HD18PN
D38999/27HD18XN MIL Series Connector, 18 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle, Defense Logistics Agency 87000Y-D-18XN vs D38999/27HD18XN
D38999/27ND18PN MIL Series Connector, 18 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle, Defense Logistics Agency 87000Y-D-18XN vs D38999/27ND18PN
87000N-D-18PN MIL Series Connector, 18 Contact(s), Steel, Male, Solder Terminal, Receptacle HiRel Connectors Inc 87000Y-D-18XN vs 87000N-D-18PN
D38999/27ND18CN MIL Series Connector, 18 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle Glenair Inc 87000Y-D-18XN vs D38999/27ND18CN
87000N-D-18XN MIL Series Connector, 18 Contact(s), Steel, Male, Solder Terminal, Receptacle HiRel Connectors Inc 87000Y-D-18XN vs 87000N-D-18XN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 87000Y-D-18XN by HiRel Connectors Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 87000Y-D-18XN by HiRel Connectors Inc

Select Manufacturer
Which Manufacturer of 87000Y-D-18XN would you like to use for your alert(s)?
  • Please alert me when 87000Y-D-18XN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 87000Y-D-18XN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 87000Y-D-18XN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 87000Y-D-18XN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 87000Y-D-18XN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 87000Y-D-18XN by HiRel Connectors Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: