Part Details for 87000Y-D-35SC by HiRel Connectors Inc
Overview of 87000Y-D-35SC by HiRel Connectors Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 87000Y-D-35SC
87000Y-D-35SC CAD Models
87000Y-D-35SC Part Data Attributes
|
87000Y-D-35SC
HiRel Connectors Inc
Buy Now
Datasheet
|
Compare Parts:
87000Y-D-35SC
HiRel Connectors Inc
MIL Series Connector, 37 Contact(s), Steel, Female, Solder Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HI REL CONNECTORS INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Quantities | 37 | |
Contact Sizes | 22D | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 53 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT; FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | HERMETIC | |
Shell Material | STEEL | |
Shell Size | 15 | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 |
Alternate Parts for 87000Y-D-35SC
This table gives cross-reference parts and alternative options found for 87000Y-D-35SC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 87000Y-D-35SC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/27ND35SC | MIL Series Connector, 37 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle, | Glenair Inc | 87000Y-D-35SC vs D38999/27ND35SC |
DTS23N15-35SC | MIL Series Connector, 37 Contact(s), Stainless Steel, Female, Solder Terminal | TE Connectivity | 87000Y-D-35SC vs DTS23N15-35SC |
D38999/27N-D-35SC | MIL Series Connector, 37 Contact(s), Steel, Female, Solder Terminal, Receptacle | HiRel Connectors Inc | 87000Y-D-35SC vs D38999/27N-D-35SC |
87000N-D-35JC | MIL Series Connector, 37 Contact(s), Steel, Female, Solder Terminal, Receptacle | HiRel Connectors Inc | 87000Y-D-35SC vs 87000N-D-35JC |
YDTS23H15-35SCV001 | MIL Series Connector, 37 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle | TE Connectivity | 87000Y-D-35SC vs YDTS23H15-35SCV001 |
DTS23Y15-35SC | MIL Series Connector, 37 Contact(s), Stainless Steel, Female, Solder Terminal | TE Connectivity | 87000Y-D-35SC vs DTS23Y15-35SC |
DTS23H15-35SC | MIL Series Connector, 37 Contact(s), Female, Solder Terminal | TE Connectivity | 87000Y-D-35SC vs DTS23H15-35SC |
D38999/27HD35SC | MIL Series Connector, 37 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle, | Glenair Inc | 87000Y-D-35SC vs D38999/27HD35SC |
YDTS23H15-35SC0000 | MIL Series Connector | TE Connectivity | 87000Y-D-35SC vs YDTS23H15-35SC0000 |