87000Y-D-18SD
HiRel Connectors Inc
Description: MIL Series Connector, 18 Contact(s), Steel, Female, Solder Terminal, Receptacle

Overview of 87000Y-D-18SD by HiRel Connectors Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
R5F56318SDFB#V0 Renesas Electronics Corporation 32-bit Microcontrollers with Enhanced Security, Image Capture
R5F56318SDBG#U0 Renesas Electronics Corporation 32-bit Microcontrollers with Enhanced Security, Image Capture

CAD Models for 87000Y-D-18SD by HiRel Connectors Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 87000Y-D-18SD by HiRel Connectors Inc

87000Y-D-18SD
HiRel Connectors Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
HI REL CONNECTORS INC
Reach Compliance Code
unknown
Additional Feature
STANDARD: MIL-DTL-38999
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
FEMALE
Contact Quantities
18
Contact Sizes
20
Coupling Type
THREADED
DIN Conformance
NO
Degrees of Rotation
119
Empty Shell
NO
Environmental Characteristics
CORROSION RESISTANT; FLUID RESISTANT
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Option
HERMETIC
Shell Material
STEEL
Shell Size
15
Termination Type
SOLDER
Total Number of Contacts
18
Want to compare parts?
  1. 87000Y-D-18SD
    HiRel Connectors Inc
    MIL Series Connector, 18 Contact(s), Steel, Female, Solder Terminal, Receptacle
    VS

Alternate Parts for 87000Y-D-18SD

This table gives cross-reference parts and alternative options found for 87000Y-D-18SD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 87000Y-D-18SD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DTS23Y15-18SD MIL Series Connector, 18 Contact(s), Stainless Steel, Female, Solder Terminal TE Connectivity 87000Y-D-18SD vs DTS23Y15-18SD
87000N-D-18SD MIL Series Connector, 18 Contact(s), Steel, Female, Solder Terminal, Receptacle HiRel Connectors Inc 87000Y-D-18SD vs 87000N-D-18SD
D38999/27HD18SD MIL Series Connector, 18 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle TE Connectivity 87000Y-D-18SD vs D38999/27HD18SD
D38999/27Y-D-18SD MIL Series Connector, 18 Contact(s), Steel, Female, Solder Terminal, Receptacle HiRel Connectors Inc 87000Y-D-18SD vs D38999/27Y-D-18SD
D38999/27N-D-18SD MIL Series Connector, 18 Contact(s), Steel, Female, Solder Terminal, Receptacle HiRel Connectors Inc 87000Y-D-18SD vs D38999/27N-D-18SD
D38999/27ND18SD MIL Series Connector, 18 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle, Glenair Inc 87000Y-D-18SD vs D38999/27ND18SD
D38999/27N-D-18JD MIL Series Connector, 18 Contact(s), Steel, Female, Solder Terminal, Receptacle HiRel Connectors Inc 87000Y-D-18SD vs D38999/27N-D-18JD
DTS23H15-18SD MIL Series Connector, 18 Contact(s), Female, Solder Terminal TE Connectivity 87000Y-D-18SD vs DTS23H15-18SD
Part Number Description Manufacturer Compare
D38999/27N-D-18SD MIL Series Connector, 18 Contact(s), Steel, Female, Solder Terminal, Receptacle HiRel Connectors Inc 87000Y-D-18SD vs D38999/27N-D-18SD
D38999/27N-D-18ZD MIL Series Connector, 18 Contact(s), Steel, Female, Solder Terminal, Receptacle HiRel Connectors Inc 87000Y-D-18SD vs D38999/27N-D-18ZD
D38999/27HD18ZD MIL Series Connector, 18 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle, Glenair Inc 87000Y-D-18SD vs D38999/27HD18ZD
D38999/27Y-D-18ZD MIL Series Connector, 18 Contact(s), Steel, Female, Solder Terminal, Receptacle HiRel Connectors Inc 87000Y-D-18SD vs D38999/27Y-D-18ZD
D38999/27YD18DD MIL Series Connector, 18 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle Glenair Inc 87000Y-D-18SD vs D38999/27YD18DD
D38999/27HD18SD MIL Series Connector, 18 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle TE Connectivity 87000Y-D-18SD vs D38999/27HD18SD
D38999/27HD18DD MIL Series Connector, 18 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle, Glenair Inc 87000Y-D-18SD vs D38999/27HD18DD
D38999/27HD18SD MIL Series Connector, 18 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle, Defense Logistics Agency 87000Y-D-18SD vs D38999/27HD18SD
D38999/27N-D-18JD MIL Series Connector, 18 Contact(s), Steel, Female, Solder Terminal, Receptacle HiRel Connectors Inc 87000Y-D-18SD vs D38999/27N-D-18JD
D38999/27Y-D-18SD MIL Series Connector, 18 Contact(s), Steel, Female, Solder Terminal, Receptacle HiRel Connectors Inc 87000Y-D-18SD vs D38999/27Y-D-18SD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 87000Y-D-18SD by HiRel Connectors Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 87000Y-D-18SD by HiRel Connectors Inc

Select Manufacturer
Which Manufacturer of 87000Y-D-18SD would you like to use for your alert(s)?
  • Please alert me when 87000Y-D-18SD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 87000Y-D-18SD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 87000Y-D-18SD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 87000Y-D-18SD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 87000Y-D-18SD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 87000Y-D-18SD by HiRel Connectors Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: