Part Details for 87000N-D-5SB by HiRel Connectors Inc
Overview of 87000N-D-5SB by HiRel Connectors Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 87000N-D-5SB
87000N-D-5SB CAD Models
87000N-D-5SB Part Data Attributes
|
87000N-D-5SB
HiRel Connectors Inc
Buy Now
Datasheet
|
Compare Parts:
87000N-D-5SB
HiRel Connectors Inc
MIL Series Connector, 5 Contact(s), Steel, Female, Solder Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HI REL CONNECTORS INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Quantities | 5 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 90 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT; FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | HERMETIC | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 15 | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 |
Alternate Parts for 87000N-D-5SB
This table gives cross-reference parts and alternative options found for 87000N-D-5SB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 87000N-D-5SB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/27HD5SB | MIL Series Connector, 5 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle | TE Connectivity | 87000N-D-5SB vs D38999/27HD5SB |
YDTS23H15-05SBV001 | MIL Series Connector, 5 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle | TE Connectivity | 87000N-D-5SB vs YDTS23H15-05SBV001 |
87000Y-D-5JB | MIL Series Connector, 5 Contact(s), Steel, Female, Solder Terminal, Receptacle | HiRel Connectors Inc | 87000N-D-5SB vs 87000Y-D-5JB |
D38999/27Y-D-5JB | MIL Series Connector, 5 Contact(s), Steel, Female, Solder Terminal, Receptacle | HiRel Connectors Inc | 87000N-D-5SB vs D38999/27Y-D-5JB |
DTS23H15-05SB | MIL Series Connector, 5 Contact(s), Female, Solder Terminal | TE Connectivity | 87000N-D-5SB vs DTS23H15-05SB |
DTS23Y15-05SB | MIL Series Connector, 5 Contact(s), Stainless Steel, Female, Solder Terminal | TE Connectivity | 87000N-D-5SB vs DTS23Y15-05SB |