Part Details for 870-944 by WAGO Innovative Connections
Overview of 870-944 by WAGO Innovative Connections
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for 870-944
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K5872
|
Newark | End/Intermediate Plate, Terminal Blocks, For Use With:Rail Mounted Terminal Blocks, Accessory Type:End And Intermediate Plate, Product Range:- Rohs Compliant: Yes |Wago 870-944 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9010 / $1.1000 | Buy Now |
DISTI #
2946-870-944-ND
|
DigiKey | END AND INTERMEDIATE PLATE, 1 MM Min Qty: 1 Lead time: 12 Weeks Container: Box |
50 In Stock |
|
$0.6104 / $1.4700 | Buy Now |
|
Future Electronics | Connector Accessories End and Intermediate Plate Orange Box RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 14 Weeks Container: Bag | 25Bag |
|
$0.8850 / $1.0700 | Buy Now |
DISTI #
WAG870-944
|
Heilind Electronics | Americas - 43 in Stock |
|
$0.6516 / $0.8340 | Buy Now | |
|
Onlinecomponents.com | End and intermediate plate - 1 mm thick - orange RoHS: Compliant |
725 In Stock |
|
$0.8900 / $1.5830 | Buy Now |
DISTI #
52137170
|
Verical | Connector Accessories End and Intermediate Plate Polyamide 6/6 Orange Box RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 1707 | Americas - 725 |
|
$1.1752 / $2.0540 | Buy Now |
DISTI #
WAG870-944
|
Interstate Connecting Components | 10 |
|
$0.6516 / $0.8340 | Buy Now | |
|
Master Electronics | End and intermediate plate - 1 mm thick - orange RoHS: Compliant |
725 In Stock |
|
$0.8900 / $1.5830 | Buy Now |
Part Details for 870-944
870-944 CAD Models
870-944 Part Data Attributes
|
870-944
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
870-944
WAGO Innovative Connections
Terminal Block Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Wago | |
Assembly Item Name | END PLATE | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | YES | |
IEC Conformance | NO | |
MIL Conformance | NO |