Part Details for 870-833 by WAGO Innovative Connections
Overview of 870-833 by WAGO Innovative Connections
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 870-833
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14R8029
|
Newark | 4-Conductor Through Terminal Block, 2.5 Mm , Side And Center Marking, For Din-Rail 35 X 15 And 35 X 7.5, Cage Clamp , 2,50 Mm , Red |Wago 870-833 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4400 / $3.7300 | Buy Now |
DISTI #
2946-870-833-ND
|
DigiKey | 4-CONDUCTOR THROUGH TERMINAL BLO Min Qty: 1 Lead time: 12 Weeks Container: Box |
274 In Stock |
|
$1.6556 / $3.5700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$1.9700 | Buy Now |
|
Onlinecomponents.com | 4-conductor through terminal block - 2.5 mm² - side and center marking - for DIN-rail 35 x 15 and 35 x 7.5 - CAGE CLAMP® - 2,50 mm² - red RoHS: Compliant |
210 In Stock |
|
$2.5400 / $6.2200 | Buy Now |
|
Master Electronics | 4-conductor through terminal block - 2.5 mm² - side and center marking - for DIN-rail 35 x 15 and 35 x 7.5 - CAGE CLAMP® - 2,50 mm² - red RoHS: Compliant |
210 In Stock |
|
$2.5400 / $6.2200 | Buy Now |
Part Details for 870-833
870-833 CAD Models
870-833 Part Data Attributes
|
870-833
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
870-833
WAGO Innovative Connections
Modular Terminal Block
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |