Part Details for 870-832 by WAGO Innovative Connections
Overview of 870-832 by WAGO Innovative Connections
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 870-832
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K5854
|
Newark | 4-Conductor Through Terminal Block, 2.5 Mm , Side And Center Marking, For Din-Rail 35 X 15 And 35 X 7.5, Cage Clamp , 2,50 Mm , Orange |Wago 870-832 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3600 / $3.6000 | Buy Now |
DISTI #
2946-870-832-ND
|
DigiKey | 4-CONDUCTOR THROUGH TERMINAL BLO Min Qty: 1 Lead time: 12 Weeks Container: Box |
14 In Stock |
|
$1.7913 / $3.7800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$1.9700 | Buy Now |
|
Onlinecomponents.com | 4-conductor through terminal block - 2.5 mm² - side and center marking - for DIN-rail 35 x 15 and 35 x 7.5 - CAGE CLAMP® - 2,50 mm² - orange RoHS: Compliant |
320 In Stock |
|
$2.3600 / $3.3800 | Buy Now |
DISTI #
62975841
|
Verical | Conn Terminal Block F 4 POS ST DIN Rail 24A Box RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 2220 | Americas - 320 |
|
$3.5750 / $4.3940 | Buy Now |
|
Master Electronics | 4-conductor through terminal block - 2.5 mm² - side and center marking - for DIN-rail 35 x 15 and 35 x 7.5 - CAGE CLAMP® - 2,50 mm² - orange RoHS: Compliant |
320 In Stock |
|
$2.3600 / $3.3800 | Buy Now |
Part Details for 870-832
870-832 CAD Models
870-832 Part Data Attributes
|
870-832
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
870-832
WAGO Innovative Connections
Modular Terminal Block, 24A, 4mm2, 4 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | CAGE CLAMP | |
Fastening Method | SPRING LOADED | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Rows | 4 | |
Number of Ways | 4 | |
Rated Current | 24 A | |
Rated Voltage | 500 V | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 4 mm2 | |
Wire Gauge | 12 AWG |