Part Details for 870-551 by WAGO Innovative Connections
Overview of 870-551 by WAGO Innovative Connections
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Telecommunications
Entertainment and Gaming
Automotive
Price & Stock for 870-551
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K5830
|
Newark | Terminal Block, Din Rail, 6 Position, 28-12Awg, No. Of Positions:6Positions, Wire Size Awg Min:28Awg, Wire Size Awg Max:12Awg, Conductor Area Csa:2.5Mm², Wire Connection Method:Clamp, Rated Current:24A, Rated Voltage:500V Rohs Compliant: Yes |Wago 870-551 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 168 |
|
$6.8800 / $8.8400 | Buy Now |
DISTI #
2946-870-551-ND
|
DigiKey | TRIPLE-DECK TERMINAL BLOCK, THRO Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
855 In Stock |
|
$4.5763 / $7.4600 | Buy Now |
|
Future Electronics | 6 POS T DIN Rail 24A Conn Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Container: Bag | 12Bag |
|
$4.9000 / $5.7100 | Buy Now |
|
Onlinecomponents.com | Triple-deck terminal block - Through/through/through terminal block - L/L/L - for DIN-rail 35 x 15 and 35 x 7.5 - 2.5 mm² - CAGE CLAMP® - 2,50 mm² - gray RoHS: Compliant |
2 In Stock |
|
$6.7100 / $10.0200 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 4 |
|
$3.0000 / $4.6200 | Buy Now |
|
Master Electronics | Triple-deck terminal block - Through/through/through terminal block - L/L/L - for DIN-rail 35 x 15 and 35 x 7.5 - 2.5 mm² - CAGE CLAMP® - 2,50 mm² - gray RoHS: Compliant |
2 In Stock |
|
$6.7100 / $10.0200 | Buy Now |
Part Details for 870-551
870-551 CAD Models
870-551 Part Data Attributes
|
870-551
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
870-551
WAGO Innovative Connections
Modular Terminal Block, 24A, 4mm2, 3 Row(s), 3 Deck(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Wago | |
Additional Feature | CAGE CLAMP | |
Fastening Method | SPRING LOADED | |
Mounting Type | DIN RAIL | |
Number of Decks | 3 | |
Number of Rows | 3 | |
Number of Ways | 6 | |
Rated Current | 24 A | |
Rated Voltage | 500 V | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 4 mm2 | |
Wire Gauge | 12 AWG |