Part Details for 870-523/281-589 by WAGO Innovative Connections
Overview of 870-523/281-589 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 870-523/281-589
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K5803
|
Newark | Component Terminal Block, Double-Deck, With Suppressor Diode, 24 Vdc, For Din-Rail 35 X 15 And 35 X 7.5, 2.5 Mm , Cage Clamp , 2,50 Mm , Gray |Wago 870-523/281-589 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$25.8000 / $32.4300 | Buy Now |
DISTI #
2946-870-523/281-589-ND
|
DigiKey | COMPONENT TERMINAL BLOCK, DOUBLE Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$24.2400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$20.9500 | Buy Now |
|
Onlinecomponents.com | Terminal blocks with suppressor diode - 24 VDC RoHS: Compliant | 0 |
|
$25.1400 / $34.2000 | Buy Now |
Part Details for 870-523/281-589
870-523/281-589 CAD Models
870-523/281-589 Part Data Attributes
|
870-523/281-589
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
870-523/281-589
WAGO Innovative Connections
Modular Terminal Block,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Wago | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |