Part Details for 870-119 by WAGO Innovative Connections
Overview of 870-119 by WAGO Innovative Connections
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 870-119
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K5763
|
Newark | End And Intermediate Plate, 1 Mm Thick, Orange |Wago 870-119 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7840 / $1.3500 | Buy Now |
DISTI #
2946-870-119-ND
|
DigiKey | END AND INTERMEDIATE PLATE, 1 MM Min Qty: 1 Lead time: 12 Weeks Container: Box |
32 In Stock |
|
$0.6044 / $1.4500 | Buy Now |
|
Future Electronics | End and intermediate plate RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 14 Weeks | 0 |
|
$0.5800 | Buy Now |
|
Onlinecomponents.com | End and intermediate plate - 1 mm thick - orange RoHS: Compliant |
213 In Stock |
|
$0.6950 / $0.9950 | Buy Now |
DISTI #
65016420
|
Verical | Connector Accessories End and Intermediate Plate Straight Polyamide 6/6 Orange Box RoHS: Compliant Min Qty: 75 Package Multiple: 25 | Americas - 200 |
|
$1.0543 / $1.2935 | Buy Now |
|
CHIPMALL.COM LIMITED | 870-119/870-119 | 8436 |
|
$0.3641 | Buy Now |
|
Master Electronics | End and intermediate plate - 1 mm thick - orange RoHS: Compliant |
213 In Stock |
|
$0.6950 / $0.9950 | Buy Now |
Part Details for 870-119
870-119 CAD Models
870-119 Part Data Attributes
|
870-119
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
870-119
WAGO Innovative Connections
Terminal Block Accessory, Plate Item
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
Assembly Item Name | PLATE ITEM | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO |