Part Details for 87.220.1353.3 by Wieland Electric GmbH
Overview of 87.220.1353.3 by Wieland Electric GmbH
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1353A | Analog Devices | LTC3601EUD Demo Board - 1.5A, | |
LT1353CS#TRPBF | Analog Devices | 2x & 4x 250uA, 3MHz, 200V/us O | |
LT1353CS#PBF | Analog Devices | 2x & 4x 250uA, 3MHz, 200V/us O |
Price & Stock for 87.220.1353.3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41B4025
|
Newark | Module Carrier M - Pb 1 Sr |Wieland Electric 87.220.1353.3 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$56.1300 / $64.6600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 2 | 0 |
|
$46.8900 | Buy Now |
|
Onlinecomponents.com | Module Base, 1-Relay, for Plugable I/O Modules, Type: M-PB 1 SR RoHS: Compliant |
1 In Stock 3 Factory Stock |
|
$42.0300 / $54.2100 | Buy Now |
|
Master Electronics | Module Base, 1-Relay, for Plugable I/O Modules, Type: M-PB 1 SR RoHS: Compliant |
1 In Stock 3 Factory Stock |
|
$42.0300 / $54.2100 | Buy Now |