Part Details for 87.220.0853.3 by Wieland Electric GmbH
Overview of 87.220.0853.3 by Wieland Electric GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CY7C0853AV-100BBI | Rochester Electronics | CY7C0853 - Flex36 3.3V 256K X 36 Synchronous Dual-Port RAM, Industrial Temp | |
B0853-ALB | Coilcraft Inc | SMPS Transformer, 200W, ROHS COMPLIANT | |
B0853-AL | Coilcraft Inc | Transformer, planar, for NSC LM5033, SMT, RoHS |
Price & Stock for 87.220.0853.3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41B4020
|
Newark | Module Carrier M - Pb 8Sp |Wieland Electric 87.220.0853.3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$247.9800 / $300.8800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$236.1700 | Buy Now |
|
Onlinecomponents.com | Electrical Connections Appliance Terminals RoHS: Compliant | 0 |
|
$220.4200 / $236.1600 | Buy Now |