Part Details for 87-443205-35F by Amphenol Corporation
Overview of 87-443205-35F by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72443-205LF | Amphenol Communications Solutions | Vertical Receptacle 40 Position, 1.27mm x 1.27mm (0.05inch x 0.05inch) Centerline, Lead-Free Gold Flash, Terminal Length 3.79, with Peg, customized radius |
Price & Stock for 87-443205-35F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Powell Electronics | RECEPT Min Qty: 1 | 2 |
|
$69.3400 / $86.8000 | Buy Now |