Part Details for 87-443201-98P by Amphenol Corporation
Overview of 87-443201-98P by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
75844-320-18LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 18 Positions, 2.54mm (0.100in) Pitch. | |
55443-201LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, 5 Row Signal Header, Straight, Solder-to-Board, Wide body, Special Loads. | |
72443-201LF | Amphenol Communications Solutions | Vertical Receptacle 40 Position, 1.27mm x 1.27mm (0.05inch x 0.05inch) Centerline, Lead-Free Gold Flash, Terminal Length 3.79, with Peg |
Price & Stock for 87-443201-98P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Powell Electronics | RECEPT Min Qty: 1 | 3 |
|
$54.1300 / $70.3000 | Buy Now |