Part Details for 87-432783-41P by Amphenol Aerospace
Results Overview of 87-432783-41P by Amphenol Aerospace
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
87-432783-41P Information
87-432783-41P by Amphenol Aerospace is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10118744-1133441LF | Amphenol Communications Solutions | C - Commercial Series; Mezzanine Plug, SMT; 1mm Pitch; 6mm Mated Height, 41p | |
10118744-1133141LF | Amphenol Communications Solutions | C - Commercial Series; Mezzanine Plug, SMT; 1mm Pitch; 4.15mm Mated Height, 41p | |
10118744-1133541LF | Amphenol Communications Solutions | C - Commercial Series; Mezzanine Plug, SMT; 1mm Pitch; 7mm Mated Height, 41p |
Price & Stock for 87-432783-41P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AAO87-432783-41P
|
Heilind Electronics | RECEPT 87-432783-41P | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AAO87-432783-41P
|
Interstate Connecting Components | RECEPT 87-432783-41P | 0 |
|
Buy Now |