Part Details for 87-404214-35S by Amphenol Corporation
Overview of 87-404214-35S by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10137784-04214LF | Amphenol Communications Solutions | Minitek® Pwr 4.2 HCC, Single Row, Right Angle Through Hole Header, LCP, Gold Flash plating, Natural Color, 4 Positions, Non GW Compatible, Tray packing. | |
10144042-14011LF | Amphenol Communications Solutions | Minitek®0.8mm, Wire to Board connector, Vertical SMT Header, 14Positions, Tin Plating, Cream Color, Halogen Free, Glow Wire Compatible |
Price & Stock for 87-404214-35S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Powell Electronics | CONNECTOR Min Qty: 1 | 12 |
|
$51.6500 / $67.0800 | Buy Now |