There are no models available for this part yet.
Overview of 87-334020-39S by Amphenol Industrial Operations
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10119333-402-03LF | Amphenol Communications Solutions | BergStik<sup>®<sup>, Board to Board connector, 2.54mm (0.100in), Unshrouded horizontal Header, Surface Mount, Single Row, 3 Positions |
Price & Stock for 87-334020-39S by Amphenol Industrial Operations
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
38AK2412
|
Newark | Recept |Amphenol Industrial 87-334020-39S RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$434.8200 / $534.0300 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$393.9600 / $416.9700 | Buy Now |