Part Details for 86JB2-201 by Grayhill Inc
Overview of 86JB2-201 by Grayhill Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for 86JB2-201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50M0162
|
Newark | |Grayhill 86JB2-201 Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$52.4500 / $60.2900 | Buy Now |
DISTI #
GH7748-ND
|
DigiKey | SWITCH KEYPAD 20KEY 0.01A 24V Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
295 In Stock |
|
$46.7137 / $57.9700 | Buy Now |
DISTI #
86JB2-201
|
Avnet Americas | Keypad 20 Key Terminal Pins 10mA 24VDC 3.43N - Bulk (Alt: 86JB2-201) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$34.8688 / $48.9520 | Buy Now |
DISTI #
706-86JB2-201
|
Mouser Electronics | Input Devices Keypad 5x4 Matrix Blank Insrtbl Legend RoHS: Compliant | 56 |
|
$48.2300 / $55.9200 | Buy Now |
DISTI #
70217238
|
RS | Keypad, 5 x 4, Flange, 3 in., 24 VDC @ 10 mA, 10 Ohms (Max.), Black, Standard | Grayhill 86JB2-201 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$51.5900 / $57.9700 | RFQ |
|
Future Electronics | 86 Series 5 x 4 Keypad Matrix, Blank Insertable Legend RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$46.6700 / $49.0100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 | 0 |
|
$52.9600 | Buy Now |
|
Onlinecomponents.com | Keypad 20 Key Terminal Pins 10mA 24VDC 3.43N RoHS: Compliant |
261 In Stock |
|
$45.3500 / $54.7500 | Buy Now |
|
Quest Components | KEYBOARD SWITCH, 20 SWITCHES, SPST, MOMENTARY, 0.01A, 24VDC, SOLDER TERMINAL, THROUGH HOLE-STRAIGHT | 18 |
|
$53.5500 / $59.5000 | Buy Now |
DISTI #
000000000000031676
|
Sager | Input Devices Keypad 5x4 Matrix Blank Insrtbl Legend Min Qty: 1 | 0 |
|
$48.2300 / $52.7500 | Buy Now |
Part Details for 86JB2-201
86JB2-201 CAD Models
86JB2-201 Part Data Attributes:
|
86JB2-201
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
86JB2-201
Grayhill Inc
Keyboard Switch, 20 Switches, SPST, Momentary, 0.01A, 24VDC, Solder Terminal, Through Hole-straight,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Grayhill |