Diodes
86HF40
Description: Rectifier Diode, 1 Phase, 1 Element, 85A, 400V V(RRM), Silicon, DO-203AB, ROHS COMPLIANT, DO-5, 1 PIN

Overview of 86HF40 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Industrial Automation Aerospace and Defense Energy and Power Systems Electronic Manufacturing

Price & Stock for 86HF40 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # VS-86HF40
Avnet Americas Diode Switching 400V 85A 2-Pin DO-5 - Rail/Tube (Alt: VS-86HF40) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Tube 0
  • 100 $8.3969
$8.3969 Buy Now

CAD Models for 86HF40 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 86HF40 by Vishay Intertechnologies

86HF40
Vishay Intertechnologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Part Package Code
DO-5
Package Description
ROHS COMPLIANT, DO-5, 1 PIN
Pin Count
1
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Factory Lead Time
10 Weeks
Application
GENERAL PURPOSE
Case Connection
CATHODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.2 V
JEDEC-95 Code
DO-203AB
JESD-30 Code
O-MUPM-D1
Non-rep Pk Forward Current-Max
1800 A
Number of Elements
1
Number of Phases
1
Number of Terminals
1
Operating Temperature-Max
180 °C
Operating Temperature-Min
-65 °C
Output Current-Max
85 A
Package Body Material
METAL
Package Shape
ROUND
Package Style
POST/STUD MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
400 V
Surface Mount
NO
Terminal Form
SOLDER LUG
Terminal Position
UPPER
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. 86HF40
    Vishay Intertechnologies
    Rectifier Diode, 1 Phase, 1 Element, 85A, 400V V(RRM), Silicon, DO-203AB, ROHS COMPLIANT, DO-5, 1 PIN
    VS

Alternate Parts for 86HF40

This table gives cross-reference parts and alternative options found for 86HF40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 86HF40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
88HF40 Rectifier Diode, 1 Phase, 1 Element, 85A, 400V V(RRM), Silicon, DO-203AB, ROHS COMPLIANT, DO-5, 1 PIN Vishay Intertechnologies 86HF40 vs 88HF40
VS-87HF40 Rectifier Diode, 1 Phase, 1 Element, 85A, 400V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN Vishay Intertechnologies 86HF40 vs VS-87HF40
VS-85HF40M Rectifier Diode, 1 Phase, 1 Element, 85A, 400V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN Vishay Intertechnologies 86HF40 vs VS-85HF40M
85HF40 Rectifier Diode, 1 Phase, 1 Element, 85A, 400V V(RRM), Silicon, DO-203AB, ROHS COMPLIANT, DO-5, 1 PIN Vishay Intertechnologies 86HF40 vs 85HF40

Related Parts for 86HF40

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 86HF40 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 86HF40 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of 86HF40 would you like to use for your alert(s)?
  • Please alert me when 86HF40 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 86HF40 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 86HF40 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 86HF40 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 86HF40.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 86HF40 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: