Part Details for 86HF100MPBF by International Rectifier
Overview of 86HF100MPBF by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 86HF100MPBF
86HF100MPBF CAD Models
86HF100MPBF Part Data Attributes:
|
86HF100MPBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
86HF100MPBF
International Rectifier
DIODE 85 A, 1000 V, SILICON, RECTIFIER DIODE, DO-203AB, DO-5, 1 PIN, Rectifier Diode
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | DO-5 | |
Package Description | DO-5, 1 PIN | |
Pin Count | 1 | |
Reach Compliance Code | unknown |