Part Details for 86CV-030A-R by TE Connectivity
Overview of 86CV-030A-R by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL80030AFRZ-T7A | Renesas Electronics Corporation | 3A Synchronous Buck Converter in 2x2 DFN Package | |
ISL80030ADEMO1Z | Renesas Electronics Corporation | Sync Buck Converter Demo Board with 2.7V to 5.5V Vin Range and a 1.8V 3A Output | |
ISL29030AIROZ-T7 | Renesas Electronics Corporation | Low Power Ambient Light and Proximity Sensor with Intelligent Interrupt and Sleep Modes - Analog and Digital Out |
Price & Stock for 86CV-030A-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223-86CV-030A-R-ND
|
DigiKey | NISO,LP,CV,ABS,R-CBL Min Qty: 60 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$61.6995 | Buy Now |
DISTI #
86CV-030A-R
|
Avnet Americas | Pressure Sensor Module 0Psi to 30Psi 0V to 0.1V Absolute Digital Output - Bulk (Alt: 86CV-030A-R) Min Qty: 60 Package Multiple: 30 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
TSS86CV-030A-R
|
Heilind Electronics | NISO,LP,CV,ABS,R-CBL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$58.1400 / $159.2600 | Buy Now |
DISTI #
TSS86CV-030A-R
|
Interstate Connecting Components | NISO,LP,CV,ABS,R-CBL | 0 |
|
Buy Now | |
DISTI #
000000000006333122
|
Sager | TE Connectivity NISO,LP,CV,ABS,R-CBL Min Qty: 1 | 0 |
|
$62.4500 / $73.1900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$58.1400 / $159.2600 | Buy Now |
Part Details for 86CV-030A-R
86CV-030A-R CAD Models
86CV-030A-R Part Data Attributes
|
86CV-030A-R
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
86CV-030A-R
TE Connectivity
Peizoresistive Sensor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 6 Weeks | |
Body Height | 7.5 mm | |
Body Length or Diameter | 15.806 mm | |
Housing | STAINLESS STEEL | |
Mounting Feature | O-RING MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 0-100mV | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | ROUND | |
Pressure Range-Max | 30 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | ABSOLUTE | |
Response Time | 100 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 14 V | |
Surface Mount | NO | |
Termination Type | CABLE |