Part Details for 86BSD150PG-3AIP by TE Connectivity
Overview of 86BSD150PG-3AIP by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLC2933AIPWR | Texas Instruments | Phase-locked loop 14-TSSOP -20 to 75 | |
MSP430F6723AIPNR | Texas Instruments | Single-phase Metering SoC with 2 Sigma-Delta ADCs, LCD, Real-Time Clock, 64KB Flash, 4KB RAM 80-LQFP -40 to 85 | |
MSP430F6733AIPNR | Texas Instruments | Single-phase Metering SoC with 3 Sigma-Delta ADCs, LCD, Real-Time Clock, 64KB Flash, 4KB RAM 80-LQFP -40 to 85 |
Price & Stock for 86BSD150PG-3AIP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223-86BSD150PG-3AIP-ND
|
DigiKey | PRESS,ISO,BACK-SIDE DIGITAL Min Qty: 60 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$88.9625 | Buy Now |
DISTI #
86BSD150PG-3AIP
|
Avnet Americas | Pressure Sensor Module 0Psi to 150Psi 3.3VDC Gauge Digital Output O-Ring Mount - Bulk (Alt: 86BSD150PG-3AIP) Min Qty: 60 Package Multiple: 30 Lead time: 22 Weeks, 2 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
TSS86BSD150PG-3AIP
|
Heilind Electronics | PRESS,ISO,BACK-SIDE DIGITAL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$88.3500 / $241.9800 | Buy Now |
DISTI #
TSS86BSD150PG-3AIP
|
Interstate Connecting Components | PRESS,ISO,BACK-SIDE DIGITAL | 0 |
|
Buy Now | |
DISTI #
000000000006333116
|
Sager | TE Connectivity PRESS,ISO,BACK-SIDE DIGITAL Min Qty: 1 | 0 |
|
$94.8900 / $111.2000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$88.3500 / $241.9800 | Buy Now |
Part Details for 86BSD150PG-3AIP
86BSD150PG-3AIP CAD Models
86BSD150PG-3AIP Part Data Attributes
|
86BSD150PG-3AIP
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
86BSD150PG-3AIP
TE Connectivity
Peizoresistive Sensor
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 22 Weeks, 2 Days | |
Accuracy-Max (%) | 0.25% | |
Body Length or Diameter | 15.81 mm | |
Housing | STAINLESS STEEL | |
Number of Bits | 14 | |
Operating Current-Max | 3 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | I2C INTERFACE | |
Output Type | DIGITAL OUTPUT | |
Package Shape/Style | ROUND | |
Port Type | HOLE | |
Pressure Range-Max | 150 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAGE | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V |