Part Details for 86BSD030PG-3AIC by TE Connectivity
Overview of 86BSD030PG-3AIC by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for 86BSD030PG-3AIC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223-86BSD030PG-3AIC-ND
|
DigiKey | SENSOR 30PSIG 14BIT Min Qty: 1 Lead time: 28 Weeks Container: Tube |
56 In Stock |
|
$104.2284 / $129.3900 | Buy Now |
DISTI #
86BSD030PG-3AIC
|
Avnet Americas | Pressure Sensor Module 0Psi to 30Psi 3.3VDC Gauge Digital Output O-Ring Mount - Bulk (Alt: 86BSD030PG-3AIC) Min Qty: 60 Package Multiple: 30 Lead time: 25 Weeks, 2 Days Container: Bulk | 0 |
|
$83.9806 / $101.0614 | Buy Now |
DISTI #
824-86BSD030PG-3AIC
|
Mouser Electronics | Board Mount Pressure Sensors PRESS,ISO,BACK-SIDE DIGITAL | 0 |
|
$101.6800 | Order Now |
DISTI #
TSS86BSD030PG-3AIC
|
Heilind Electronics | PRESS,ISO,BACK-SIDE DIGITAL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$88.3500 / $241.9800 | Buy Now |
DISTI #
TSS86BSD030PG-3AIC
|
Interstate Connecting Components | PRESS,ISO,BACK-SIDE DIGITAL | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$88.3500 / $241.9800 | Buy Now |
Part Details for 86BSD030PG-3AIC
86BSD030PG-3AIC CAD Models
86BSD030PG-3AIC Part Data Attributes
|
86BSD030PG-3AIC
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
86BSD030PG-3AIC
TE Connectivity
Peizoresistive Sensor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 25 Weeks, 2 Days | |
Accuracy-Max (%) | 0.25% | |
Body Length or Diameter | 15.81 mm | |
Housing | STAINLESS STEEL | |
Number of Bits | 14 | |
Operating Current-Max | 3 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | I2C INTERFACE | |
Output Type | DIGITAL OUTPUT | |
Package Shape/Style | ROUND | |
Pressure Range-Max | 30 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAGE | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Termination Type | CABLE/CONNECTOR |