Part Details for 86BSD030PA-3BICL by TE Connectivity
Overview of 86BSD030PA-3BICL by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for 86BSD030PA-3BICL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223-86BSD030PA-3BICL-ND
|
DigiKey | PRESS,ISO,BACK-SIDE DIGITAL Min Qty: 60 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$88.9625 | Buy Now |
DISTI #
86BSD030PA-3BICL
|
Avnet Americas | PRESS,ISO,BACK-SIDE DIGITAL - Bulk (Alt: 86BSD030PA-3BICL) Min Qty: 60 Package Multiple: 30 Container: Bulk | 0 |
|
$83.9806 / $101.0614 | Buy Now |
DISTI #
AMP86BSD030PA-3BICL
|
Heilind Electronics | PRESS,ISO,BACK-SIDE DIGITAL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$88.3500 / $241.9800 | Buy Now |
DISTI #
AMP86BSD030PA-3BICL
|
Interstate Connecting Components | PRESS,ISO,BACK-SIDE DIGITAL | 0 |
|
Buy Now | |
DISTI #
000000000007151177
|
Sager | TE Connectivity Min Qty: 1 | 0 |
|
$94.8900 / $111.2000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$88.3500 / $241.9800 | Buy Now |
Part Details for 86BSD030PA-3BICL
86BSD030PA-3BICL CAD Models
86BSD030PA-3BICL Part Data Attributes
|
86BSD030PA-3BICL
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
86BSD030PA-3BICL
TE Connectivity
Peizoresistive Sensor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 0.25% | |
Body Length or Diameter | 15.81 mm | |
Housing | STAINLESS STEEL | |
Number of Bits | 14 | |
Operating Current-Max | 3 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | I2C INTERFACE | |
Output Type | DIGITAL OUTPUT | |
Package Shape/Style | ROUND | |
Pressure Range-Max | 30 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | ABSOLUTE | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Termination Type | CABLE/CONNECTOR |