-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SENSOR PRESSURE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AK9807
|
Newark | 30 Psia 14 Bit Digital Pressure Sensor |Te Connectivity 86BSD030PA-3AIC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$84.8400 / $91.3200 | Buy Now |
DISTI #
86BSD030PA-3AIC
|
Avnet Americas | Pressure Sensor 0Psi to 30Psi Absolute - Rail/Tube (Alt: 86BSD030PA-3AIC) RoHS: Compliant Min Qty: 60 Package Multiple: 30 Lead time: 18 Weeks, 6 Days Container: Tube | 0 |
|
$83.9806 / $101.0614 | Buy Now |
DISTI #
71023478
|
RS | Sensor, PRESS, ISO, BACK-SIDE DIGITAL, Pressure, 86BSD030PA-3AIC | TE Connectivity 86BSD030PA-3AIC RoHS: Not Compliant Min Qty: 32 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$129.4800 | RFQ |
DISTI #
TSS86BSD030PA-3AIC
|
Heilind Electronics | PRESS,ISO,BACK-SIDE DIGITAL | Americas - 0 in Stock |
|
$102.4848 / $103.8698 | Buy Now |
|
Onlinecomponents.com | 30 PSIA 14 BIT DIGITAL PRESSURE SENSOR RoHS: Compliant | 0 |
|
$88.3500 / $241.9800 | Buy Now |
DISTI #
TSS86BSD030PA-3AIC
|
Interstate Connecting Components | PRESS,ISO,BACK-SIDE DIGITAL | 0 |
|
$102.4848 / $103.8698 | Buy Now |
DISTI #
86BSD030PA-3AIC
|
Avnet Abacus | Pressure Sensor 0Psi to 30Psi Absolute (Alt: 86BSD030PA-3AIC) RoHS: Compliant Min Qty: 60 Package Multiple: 1 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 30 PSIA 14 BIT DIGITAL PRESSURE SENSOR RoHS: Compliant | 0 |
|
$88.3500 / $241.9800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
86BSD030PA-3AIC
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
86BSD030PA-3AIC
TE Connectivity
SENSOR PRESSURE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 18 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Accuracy-Max (%) | 0.25% | |
Body Height | 9.3 mm | |
Body Length or Diameter | 15.82 mm | |
Housing | STAINLESS STEEL | |
Number of Bits | 14 | |
Operating Current-Max | 1.5 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | I2C | |
Output Type | DIGITAL OUTPUT | |
Package Shape/Style | ROUND | |
Pressure Range-Max | 30 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | ABSOLUTE | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 5 V | |
Supply Voltage-Min | 2.7 V | |
Termination Type | CABLE/CONNECTOR |