-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SENSOR PRESSURE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223-1494-5-ND
|
DigiKey | SENSOR 5PSIG 4.5V Min Qty: 1 Lead time: 23 Weeks Container: Tube |
56 In Stock |
|
$245.1120 / $270.8500 | Buy Now |
DISTI #
86A3R-000000-005PG
|
Avnet Americas | Pressure Sensor 0.5V to 4.5V 0Psi to 5Psi Gauge - Rail/Tube (Alt: 86A3R-000000-005PG) RoHS: Compliant Min Qty: 60 Package Multiple: 30 Lead time: 21 Weeks, 0 Days Container: Tube | 0 |
|
$223.5426 / $237.6611 | Buy Now |
DISTI #
824-86A3R-005PG
|
Mouser Electronics | Board Mount Pressure Sensors 5 PSIG ANALOG PRESSURE SENSOR | 56 |
|
$239.3300 / $239.3900 | Buy Now |
DISTI #
71023474
|
RS | Sensor, NISO, LEVEL MASTER, GUTS, Pressure, 86A3R-000000-005PG | TE Connectivity 86A3R-000000-005PG RoHS: Not Compliant Min Qty: 60 Package Multiple: 1 Container: Bulk | 0 |
|
$383.6000 | RFQ |
|
Future Electronics | 5 PSIG ANALOG PRESSURE SENSOR RoHS: Compliant pbFree: Yes Min Qty: 16 Package Multiple: 16 Lead time: 21 Weeks Container: Tube | 0Tube |
|
$257.3700 | Buy Now |
|
Future Electronics | 5 PSIG ANALOG PRESSURE SENSOR RoHS: Compliant pbFree: Yes Min Qty: 16 Package Multiple: 16 Lead time: 21 Weeks Container: Tube | 0Tube |
|
$257.3700 | Buy Now |
|
Future Electronics | 5 PSIG ANALOG PRESSURE SENSOR RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 1 Lead time: 21 Weeks Container: Tray | 0Tray |
|
$234.6500 / $246.3800 | Buy Now |
DISTI #
TSS86A3R-000000-005PG
|
Heilind Electronics | NISO, LEVEL MASTER,GUTS | Americas - 12 in Stock |
|
$282.3696 / $286.1854 | Buy Now |
|
Onlinecomponents.com | 5 PSIG ANALOG PRESSURE SENSOR RoHS: Compliant |
530 Partner Stock |
|
$253.5100 / $778.5600 | Buy Now |
DISTI #
TSS86A3R-000000-005PG
|
Interstate Connecting Components | NISO, LEVEL MASTER,GUTS | 4 |
|
$282.3696 / $286.1854 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
86A3R-000000-005PG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
86A3R-000000-005PG
TE Connectivity
SENSOR PRESSURE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Height | 9.3 mm | |
Body Length or Diameter | 15.82 mm | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Range | .5-4.5V | |
Output Type | ANALOG OUTPUT | |
Pressure Range-Max | 5 Psi | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 5 V |