Part Details for 86A-102BG-7210 by Angst+Pfister Sensors and Power AG
Overview of 86A-102BG-7210 by Angst+Pfister Sensors and Power AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72103L35D | Renesas Electronics Corporation | 2KX9BIT SER/PARALLEL FIFO | |
72104L35J8 | Renesas Electronics Corporation | 4KX9BIT SER/PARALLEL FIFO | |
72105L25SO | Renesas Electronics Corporation | 256 X 16 PS FIFO |
Price & Stock for 86A-102BG-7210
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4814-86A-102BG-7210-ND
|
DigiKey | 01000MBAR, CERAMIC CELL Min Qty: 1 Container: Can MARKETPLACE PRODUCT |
2 In Stock |
|
$45.0000 / $55.0000 | Buy Now |