86S3A-R22-C17/R55
Bourns Inc
Description: Potentiometer, Cermet, 1.5W, 25000ohm, 10% +/-Tol, -150,150ppm/Cel,

Overview of 86S3A-R22-C17/R55 by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

CAD Models for 86S3A-R22-C17/R55 by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 86S3A-R22-C17/R55 by Bourns Inc

86S3A-R22-C17/R55
Bourns Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
BOURNS INC
Reach Compliance Code
unknown
Construction
Square
Mounting Feature
PANEL MOUNT
Number of Terminals
13
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Height
18.42 mm
Package Length
15.88 mm
Package Style
Panel Mount
Package Width
45.73 mm
Rated Power Dissipation (P)
1.5 W
Resistance
25000 Ω
Resistor Type
POTENTIOMETER
Rotational Angle
225 deg
Surface Mount
NO
Technology
CERMET
Temperature Coefficient
150 ppm/°C
Tolerance
10%
Want to compare parts?
  1. 86S3A-R22-C17/R55
    Bourns Inc
    Potentiometer, Cermet, 1.5W, 25000ohm, 10% +/-Tol, -150,150ppm/Cel,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 86S3A-R22-C17/R55 by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 86S3A-R22-C17/R55 by Bourns Inc

Select Manufacturer
Which Manufacturer of 86S3A-R22-C17/R55 would you like to use for your alert(s)?
  • Please alert me when 86S3A-R22-C17/R55 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 86S3A-R22-C17/R55 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 86S3A-R22-C17/R55 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 86S3A-R22-C17/R55 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 86S3A-R22-C17/R55.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 86S3A-R22-C17/R55 by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: