Part Details for 86R8LEM0407SC01E by Fenghua (HK) Electronics Ltd
Overview of 86R8LEM0407SC01E by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 86R8LEM0407SC01E
86R8LEM0407SC01E CAD Models
86R8LEM0407SC01E Part Data Attributes
|
86R8LEM0407SC01E
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
86R8LEM0407SC01E
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 6.8uF
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 6.8 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 4 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Surface Mount | NO | |
Terminal Pitch | 1.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 86R8LEM0407SC01E
This table gives cross-reference parts and alternative options found for 86R8LEM0407SC01E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 86R8LEM0407SC01E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
86R8LEM0407SC07D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 6.8uF | Fenghua (HK) Electronics Ltd | 86R8LEM0407SC01E vs 86R8LEM0407SC07D |
86R8LEM0407SC07C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 6.8uF | Fenghua (HK) Electronics Ltd | 86R8LEM0407SC01E vs 86R8LEM0407SC07C |
SS1V685M04007TS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, 7MMH RADIAL LEADED | Samwha Electronics | 86R8LEM0407SC01E vs SS1V685M04007TS |
86R8LEM0407SCN4J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 6.8uF | Fenghua (HK) Electronics Ltd | 86R8LEM0407SC01E vs 86R8LEM0407SCN4J |
B41002A7685M016 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 6.8uF, | TDK Corporation | 86R8LEM0407SC01E vs B41002A7685M016 |
86R8LEM0407SC00A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 6.8uF | Fenghua (HK) Electronics Ltd | 86R8LEM0407SC01E vs 86R8LEM0407SC00A |
86R8LEM0407SCN7J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 6.8uF | Fenghua (HK) Electronics Ltd | 86R8LEM0407SC01E vs 86R8LEM0407SCN7J |
86R8LEM0407SCN4P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 6.8uF | Fenghua (HK) Electronics Ltd | 86R8LEM0407SC01E vs 86R8LEM0407SCN4P |
86R8LEM0407SC010 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 6.8uF | Fenghua (HK) Electronics Ltd | 86R8LEM0407SC01E vs 86R8LEM0407SC010 |
86R8LEM0407SCN0D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 6.8uF | Fenghua (HK) Electronics Ltd | 86R8LEM0407SC01E vs 86R8LEM0407SCN0D |