Datasheets
86R4J-R16-H19/R72L by: Bourns Inc

Potentiometer, Cermet, 4W, 75000ohm, 5% +/-Tol, -150,150ppm/Cel,

Part Details for 86R4J-R16-H19/R72L by Bourns Inc

Overview of 86R4J-R16-H19/R72L by Bourns Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Electronic Manufacturing Automotive

Part Details for 86R4J-R16-H19/R72L

86R4J-R16-H19/R72L CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

86R4J-R16-H19/R72L Part Data Attributes

86R4J-R16-H19/R72L Bourns Inc
Buy Now Datasheet
Compare Parts:
86R4J-R16-H19/R72L Bourns Inc Potentiometer, Cermet, 4W, 75000ohm, 5% +/-Tol, -150,150ppm/Cel,
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer BOURNS INC
Reach Compliance Code not_compliant
Construction Square
JESD-609 Code e3
Mounting Feature PANEL MOUNT
Number of Terminals 18
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Height 18.42 mm
Package Length 15.88 mm
Package Style Panel Mount
Package Width 55.89 mm
Rated Power Dissipation (P) 4 W
Resistance 75000 Ω
Resistor Type POTENTIOMETER
Rotational Angle 240 deg
Surface Mount NO
Technology CERMET
Temperature Coefficient 150 ppm/°C
Terminal Finish Matte Tin (Sn)
Tolerance 5%

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 86R4J-R16-H19/R72L by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 86R4J-R16-H19/R72L by Bourns Inc

Select Manufacturer
Which Manufacturer of 86R4J-R16-H19/R72L would you like to use for your alert(s)?
  • Please alert me when 86R4J-R16-H19/R72L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 86R4J-R16-H19/R72L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 86R4J-R16-H19/R72L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 86R4J-R16-H19/R72L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 86R4J-R16-H19/R72L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 86R4J-R16-H19/R72L by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: