86BSD001PG-5BSCLT
TE Connectivity
Description: Peizoresistive Sensor

Overview of 86BSD001PG-5BSCLT by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Electronic Manufacturing Renewable Energy Entertainment and Gaming Robotics and Drones

CAD Models for 86BSD001PG-5BSCLT by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 86BSD001PG-5BSCLT by TE Connectivity

86BSD001PG-5BSCLT
TE Connectivity
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
Accuracy-Max (%)
0.25%
Body Length or Diameter
15.81 mm
Housing
STAINLESS STEEL
Number of Bits
14
Operating Current-Max
3 mA
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Interface Type
SPI INTERFACE
Output Type
DIGITAL OUTPUT
Package Shape/Style
ROUND
Pressure Range-Max
1 Psi
Pressure Range-Min
Pressure Sensing Mode
GAGE
Sensors/Transducers Type
PRESSURE SENSOR,PIEZORESISTIVE
Supply Voltage-Max
5.5 V
Supply Voltage-Min
2.7 V
Termination Type
CABLE/CONNECTOR
Want to compare parts?
  1. 86BSD001PG-5BSCLT
    TE Connectivity
    Peizoresistive Sensor
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 86BSD001PG-5BSCLT by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 86BSD001PG-5BSCLT by TE Connectivity

Select Manufacturer
Which Manufacturer of 86BSD001PG-5BSCLT would you like to use for your alert(s)?
  • Please alert me when 86BSD001PG-5BSCLT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 86BSD001PG-5BSCLT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 86BSD001PG-5BSCLT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 86BSD001PG-5BSCLT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 86BSD001PG-5BSCLT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 86BSD001PG-5BSCLT by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: