Part Details for 86A4A-A28-G12/R54 by Bourns Inc
Overview of 86A4A-A28-G12/R54 by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
QB-R5F1026A-TB | Renesas Electronics Corporation | RL78/G12 (R5F1026AASP) Target Board |
Part Details for 86A4A-A28-G12/R54
86A4A-A28-G12/R54 CAD Models
86A4A-A28-G12/R54 Part Data Attributes
|
86A4A-A28-G12/R54
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
86A4A-A28-G12/R54
Bourns Inc
Potentiometer, Conductive Plastic, 1W, 2500ohm, 20% +/-Tol, -1000,1000ppm/Cel,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | unknown | |
Construction | Square | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 18.42 mm | |
Package Length | 15.88 mm | |
Package Style | Panel Mount | |
Package Width | 55.89 mm | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 2500 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 225 deg | |
Surface Mount | NO | |
Technology | CONDUCTIVE PLASTIC | |
Temperature Coefficient | 1000 ppm/°C | |
Tolerance | 20% |