Part Details for 86A2C-A16-A13/R60 by Bourns Inc
Overview of 86A2C-A16-A13/R60 by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Computing and Data Storage
Part Details for 86A2C-A16-A13/R60
86A2C-A16-A13/R60 CAD Models
86A2C-A16-A13/R60 Part Data Attributes
|
86A2C-A16-A13/R60
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
86A2C-A16-A13/R60
Bourns Inc
Potentiometer, Cermet, 2W, 5000ohm, 10% +/-Tol, -150,150ppm/Cel,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | unknown | |
Construction | Square | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 18.42 mm | |
Package Length | 15.88 mm | |
Package Style | Panel Mount | |
Package Width | 35.57 mm | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 5000 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 240 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 150 ppm/°C | |
Tolerance | 10% |