Part Details for 869611-G30 by Molex
Overview of 869611-G30 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
67273-G30 | Amphenol Communications Solutions | 67273-G30-VERTICAL DR GUIDE PIN HEADER |
Part Details for 869611-G30
869611-G30 CAD Models
869611-G30 Part Data Attributes
|
869611-G30
Molex
Buy Now
Datasheet
|
Compare Parts:
869611-G30
Molex
Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, Solder Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 5.08 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 11 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 869611-G30
This table gives cross-reference parts and alternative options found for 869611-G30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 869611-G30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
39861-0511 | Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 869611-G30 vs 39861-0511 |
39862-1111 | Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 869611-G30 vs 39862-1111 |
861511 | Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Molex | 869611-G30 vs 861511 |
861611-G30 | Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 869611-G30 vs 861611-G30 |
861611 | Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Molex | 869611-G30 vs 861611 |
10-74-1111 | Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 869611-G30 vs 10-74-1111 |
865611-G30 | Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 869611-G30 vs 865611-G30 |
39860-0511 | Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Molex | 869611-G30 vs 39860-0511 |
39861-0411 | Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 869611-G30 vs 39861-0411 |
10-16-1115 | Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 869611-G30 vs 10-16-1115 |