Part Details for 8693340000 by Weidmüller Interface GmbH & Co. KG
Overview of 8693340000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8693340000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21M3598
|
Newark | Rcl424548 |Weidmuller 8693340000 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.9300 / $9.0600 | Buy Now |
DISTI #
8693340000-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 8A 48V Min Qty: 20 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.8125 | Buy Now |
DISTI #
8693340000
|
Avnet Americas | Electromechanical Relay DPDT 8A 48VAC 1.42KOhm Plug-In - Bulk (Alt: 8693340000) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
$4.3063 / $4.9608 | Buy Now |
DISTI #
470-8693340000
|
Mouser Electronics | General Purpose Relays RCL424548 | 0 |
|
$4.8700 / $8.3500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
10 Partner Stock |
|
$4.4800 / $6.1200 | Buy Now |
|
Master Electronics | RoHS: Compliant |
10 Partner Stock |
|
$4.4800 / $6.1200 | Buy Now |