Part Details for 8691 060500 by Belden Inc
Overview of 8691 060500 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FLSC80605000 | Amphenol Communications Solutions | DOME COVER 80 mm DIA, 60 mm high, FLS Series - WHITE | |
FLBC70605001 | Amphenol Communications Solutions | FLB Dome, NEMA ANSI C136.41, 76mm, 60mm Height, White |
Price & Stock for 8691 060500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87K1788
|
Newark | Unshielded Multipair Cable 6Pr 500Ft 300V Chrome, Cable Shielding:Unshielded, No. Of Pairs:6 Pair, Wire Gauge:18Awg, Conductor Area Csa:-, Reel Length (Imperial):500Ft, Reel Length (Metric):152.4M, Jacket Color:Chrome Rohs Compliant: Yes |Belden 8691 060500 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$5,913.4400 / $6,371.0200 | Buy Now |
DISTI #
BEL5552-500-ND
|
DigiKey | MULTI-PAIR 12CON 18AWG CHRM Min Qty: 500 Lead time: 3 Weeks Container: Spool | Temporarily Out of Stock |
|
$9.3855 | Buy Now |
DISTI #
566-8691-500
|
Mouser Electronics | Multi-Conductor Cables 18AWG 6PR UNSHLD 500ft SPOOL CHROME RoHS: Compliant | 0 |
|
$5,687.3400 | Order Now |
DISTI #
70005814
|
RS | Multiconductor Cable, 6Pr, 18AWG, 16x30, TC, Chrome PVC jkt, AWM, CMG | Belden 8691 060500 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Container: ft. Coil | 0 |
|
$5,744.2100 | RFQ |