Part Details for 869-331 by WAGO Innovative Connections
Overview of 869-331 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 869-331
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K5730
|
Newark | 2-Conductor End Terminal Block, Without Push-Buttons, With Snap-In Mounting Foot, For Plate Thickness 0.6 - 1.2 Mm, Fixing Hole 3.5 Mm , 2.5 Mm , Cage Clamp , 2,50 Mm , Gray |Wago 869-331 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6900 / $2.5800 | Buy Now |
DISTI #
2946-869-331-ND
|
DigiKey | 2-CONDUCTOR END TERMINAL BLOCK, Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$2.9400 | Buy Now |
|
Future Electronics | 2 Position Front-Entry 28 - 12 AWG Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$2.8900 / $3.2800 | Buy Now |
|
Onlinecomponents.com | 2-conductor end terminal block - without push-buttons - with snap-in mounting foot - 1-pole - for plate thickness 0.6 - 1.2 mm - Fixing hole 3.5 mm Ø - 2.5 mm² - CAGE CLAMP® - 2,50 mm² - gray RoHS: Compliant | 0 |
|
$1.6300 / $2.3300 | Buy Now |
Part Details for 869-331
869-331 CAD Models
869-331 Part Data Attributes
|
869-331
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
869-331
WAGO Innovative Connections
Modular Terminal Block, 25A, 2.5mm2, 1 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Fastening Method | SPRING LOADED | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Rated Current | 25 A | |
Rated Voltage | 300 V | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |