Part Details for 868MHZ MAGNETIC BASE 1.M CABLE SMA MALE by Shenzhen hongsense Technology Co Ltd
Results Overview of 868MHZ MAGNETIC BASE 1.M CABLE SMA MALE by Shenzhen hongsense Technology Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
868MHZ MAGNETIC BASE 1.M CABLE SMA MALE Information
868MHZ MAGNETIC BASE 1.M CABLE SMA MALE by Shenzhen hongsense Technology Co Ltd is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MRMS591P | Murata Manufacturing Co Ltd | Magnetic Sensor | |
MRMS581P | Murata Manufacturing Co Ltd | Magnetic Sensor | |
MRUS74SD-001 | Murata Manufacturing Co Ltd | Magnetic Sensor |
Price & Stock for 868MHZ MAGNETIC BASE 1.M CABLE SMA MALE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RF-ANT15SS-868
|
Maritex | Antenna, whip, ISM, 868MHz, 5.0dBi, VSWR<2.0, linear, omni-directional, RG174, 1m, SMA,... more Min Qty: 1 Package Multiple: 1 | 67 |
|
$2.5380 / $3.2950 | Buy Now |