Part Details for 868696-1 by TE Connectivity
Overview of 868696-1 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Motor control systems
Robotics and Drones
Price & Stock for 868696-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19H8156
|
Newark | Lgh 1/2 Receptacle |Amp Te Connectivity 868696-1 Min Qty: 48 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$497.2600 | Buy Now |
DISTI #
868696-1-ND
|
DigiKey | CONN LGH RCPT 1POS CYL STR Min Qty: 48 Lead time: 42 Weeks Container: Bulk | Temporarily Out of Stock |
|
$453.7000 | Buy Now |
DISTI #
868696-1
|
Avnet Americas | LGH 1/2 RECEPTACLE - Bulk (Alt: 868696-1) RoHS: Not Compliant Min Qty: 48 Package Multiple: 48 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$428.2928 / $515.4032 | Buy Now |
DISTI #
571-868696-1
|
Mouser Electronics | Standard Circular Connector LGH 1/2 RECEPTACLE RoHS: Not Compliant | 0 |
|
$509.4800 | Order Now |
DISTI #
AMP868696-1
|
Heilind Electronics | LGH 1/2 RECEPTACLE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$460.0400 / $1,350.2100 | Buy Now | |
DISTI #
868696-1
|
TTI | Standard Circular Connector LGH 1/2 RECEPTACLE Min Qty: 48 Package Multiple: 8 Container: Tray | Americas - 0 |
|
$439.9500 | Buy Now |
DISTI #
868696-1
|
Avnet Americas | LGH 1/2 RECEPTACLE - Bulk (Alt: 868696-1) RoHS: Not Compliant Min Qty: 48 Package Multiple: 48 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$428.2928 / $515.4032 | Buy Now |
DISTI #
AMP868696-1
|
Interstate Connecting Components | LGH 1/2 RECEPTACLE | 0 |
|
Buy Now | |
DISTI #
000000000000911673
|
Sager | Standard Circular Connector LGH 1/2 RECEPTACLE Min Qty: 48 | 0 |
|
$476.3900 | Buy Now |
Part Details for 868696-1
868696-1 CAD Models
868696-1 Part Data Attributes:
|
868696-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
868696-1
TE Connectivity
Circular Connector, 1 Contact(s), Female, Solder Terminal, Receptacle
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 40 Weeks | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Option | HERMETIC | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |