86869-552
Amphenol FCi
Description: Board Connector, 52 Contact(s), 2 Row(s), Male, Straight, Solder Terminal

Overview of 86869-552 by Amphenol FCi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Security and Surveillance Environmental Monitoring Internet of Things (IoT) Space Technology Smart Cities Aerospace and Defense Healthcare Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
5962-86869012A Texas Instruments Quadruple 1-Of-2 Data Selectors/Multiplexers 20-LCCC -55 to 125
5962-8686901EA Texas Instruments Quadruple 1-Of-2 Data Selectors/Multiplexers 16-CDIP -55 to 125

CAD Models for 86869-552 by Amphenol FCi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 86869-552 by Amphenol FCi

86869-552
Amphenol FCi
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FCI
Reach Compliance Code
compliant
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD (15)/GOLD FLASH (15) OVER PALLADIUM NICKEL
Contact Finish Termination
GOLD (15)/GOLD FLASH (15) OVER PALLADIUM NICKEL
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
2
Option
GENERAL PURPOSE
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
52
UL Flammability Code
94V-0
Want to compare parts?
  1. 86869-552
    Amphenol FCi
    Board Connector, 52 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
    VS

Alternate Parts for 86869-552

This table gives cross-reference parts and alternative options found for 86869-552. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 86869-552, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
87039-052 Board Connector, 52 Contact(s), 2 Row(s), Male, Straight, Solder Terminal Amphenol FCi 86869-552 vs 87039-052
78996-652 Board Connector, 52 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Amphenol Communications Solutions 86869-552 vs 78996-652
86836-552 Board Connector, 52 Contact(s), 2 Row(s), Male, Straight, Solder Terminal Amphenol FCi 86869-552 vs 86836-552
78992-652 Board Connector, 52 Contact(s), 2 Row(s), Male, Straight, Solder Terminal Amphenol FCi 86869-552 vs 78992-652
79425-552 Board Connector, 52 Contact(s), 2 Row(s), Male, Straight, Solder Terminal Amphenol FCi 86869-552 vs 79425-552
79821-552 Board Connector, 52 Contact(s), 2 Row(s), Male, Straight, Solder Terminal Amphenol FCi 86869-552 vs 79821-552
73532-052 Board Connector, 52 Contact(s), 2 Row(s), Male, Straight, Solder Terminal Amphenol FCi 86869-552 vs 73532-052
78564-652 Board Connector, 52 Contact(s), 2 Row(s), Male, Straight, Solder Terminal Amphenol FCi 86869-552 vs 78564-652
87052-552 Board Connector, 52 Contact(s), 2 Row(s), Male, Straight, Solder Terminal Amphenol FCi 86869-552 vs 87052-552
78937-852LF Board Connector, 52 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi 86869-552 vs 78937-852LF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 86869-552 by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 86869-552 by Amphenol FCi

Select Manufacturer
Which Manufacturer of 86869-552 would you like to use for your alert(s)?
  • Please alert me when 86869-552 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 86869-552 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 86869-552 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 86869-552 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 86869-552.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 86869-552 by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: