Part Details for 86837-118HLF by Amphenol Corporation
Overview of 86837-118HLF by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
86837-118HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 18 Positions, 2.54 mm Pitch, Vertical, 9.65 mm (0.38 in.) Mating, 3.05 mm (0.12 in.) Tail. | |
86837-140H | Amphenol Communications Solutions | 86837-140H-B/S II.100CC DR STRAIGHT | |
86837-108HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 8 Positions, 2.54 mm Pitch, Vertical, 9.65 mm (0.38 in.) Mating, 3.05 mm (0.12 in.) Tail. |
Price & Stock for 86837-118HLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86837-118HLF
|
Avnet Americas | Conn Unshrouded Header HDR 18 POS 2.54mm Solder ST Thru-Hole Poly Bag - Bag (Alt: 86837-118HLF) RoHS: Not Compliant Min Qty: 2400 Package Multiple: 1200 Lead time: 7 Weeks, 0 Days Container: Bag | 0 |
|
$0.8162 | Buy Now |
DISTI #
649-86837-118HLF
|
Mouser Electronics | Headers & Wire Housings B/S II-86837-118HLF RoHS: Compliant | 0 |
|
$0.8140 / $0.8540 | Order Now |