Part Details for 868331-1 by TE Connectivity
Overview of 868331-1 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68683-314 | Amphenol Communications Solutions | Dubox®, Board To Board Connector, Receptacle, Vertical, Through Hole, Double Row, Top Entry, 28 Positions, 2.54mm (0.100in) Pitch | |
68683-318 | Amphenol Communications Solutions | Dubox®, Board To Board Connector, Receptacle, Vertical, Through Hole, Double Row, Top Entry, 36 Positions, 2.54mm (0.100in) Pitch | |
68683-315LF | Amphenol Communications Solutions | Dubox®, Board To Board Connector, Receptacle, Vertical, Through Hole, Double Row, Top Entry, 30 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for 868331-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
868331-1
|
TTI | Standard Circular Connector LGH-1 & 1L DBL END LEAD ASSY Min Qty: 50 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$187.4700 | Buy Now |
DISTI #
000000000000911610
|
Sager | Standard Circular Connector LGH-1 & 1L DBL END LEAD ASSY | 0 |
|
Buy Now |