Part Details for 868312-1 by TE Connectivity
Results Overview of 868312-1 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
868312-1 Information
868312-1 by TE Connectivity is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 868312-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19H8093
|
Newark | Lgh 1 Sgl End Lead Asy |Amp Te Connectivity 868312-1 RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$166.1500 / $179.1300 | Buy Now |
DISTI #
868312-1-ND
|
DigiKey | LGH-1 PLUG TO CABLE 16AWG 8.38" Min Qty: 40 Lead time: 33 Weeks Container: Bulk | Temporarily Out of Stock |
|
$162.2500 | Buy Now |
DISTI #
868312-1
|
Avnet Americas | Cable Assembly Lead 0.203m 16AWG 1 POS LGH SKT - Bulk (Alt: 868312-1) RoHS: Not Compliant Min Qty: 40 Package Multiple: 20 Container: Bulk | 0 |
|
$148.3392 / $154.5238 | Buy Now |
DISTI #
571-868312-1
|
Mouser Electronics | DC Power Cords LGH 1 SGL END PB ASY | 0 |
|
Order Now | |
|
Onlinecomponents.com | LGH 1 SGL END LEAD ASY | 0 |
|
$166.2100 / $467.2800 | Buy Now |
DISTI #
000000000000911603
|
Sager | DC Power Cords LGH 1 SGL END PB ASY Min Qty: 40 | 0 |
|
$154.5200 / $177.0000 | Buy Now |
|
Master Electronics | LGH 1 SGL END LEAD ASY | 0 |
|
$166.2100 / $467.2800 | Buy Now |
Part Details for 868312-1
868312-1 CAD Models
868312-1 Part Data Attributes
|
868312-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
868312-1
TE Connectivity
LGH 1 SGL END LEAD ASY
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 20000 V | |
Total Number of Contacts | 1 | |
Wire Size-Max | 16 AWG |