Part Details for 86831-470LF by Amphenol FCi
Overview of 86831-470LF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54121-129043470LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Single Row, 4 Positions, 2.54mm (0.100in) Pitch. | |
77313-824-70LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 70 Positions | |
77313-424-70LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 70 Positions |
Part Details for 86831-470LF
86831-470LF CAD Models
86831-470LF Part Data Attributes
|
86831-470LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
86831-470LF
Amphenol FCi
Board Connector, 70 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FCI | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN (100) OVER NICKEL | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 70 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 86831-470LF
This table gives cross-reference parts and alternative options found for 86831-470LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 86831-470LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSW-135-05-F-D-LL | Board Connector, 70 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 86831-470LF vs TSW-135-05-F-D-LL |
90012-170 | Board Connector, 70 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 86831-470LF vs 90012-170 |
69192-470T | Board Connector, 70 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 86831-470LF vs 69192-470T |
TSW-135-22-G-D | Board Connector, 70 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 86831-470LF vs TSW-135-22-G-D |
8614-00-70-2-Y0-10-314-LF | Board Connector, 70 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 86831-470LF vs 8614-00-70-2-Y0-10-314-LF |
TSW-135-29-L-Q | Board Connector, 70 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 86831-470LF vs TSW-135-29-L-Q |
84950-670H | Board Connector, 70 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 86831-470LF vs 84950-670H |
71726-970H | Board Connector, 70 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 86831-470LF vs 71726-970H |
TSW-135-12-G-D | Board Connector, 70 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 86831-470LF vs TSW-135-12-G-D |
8614-00-70-2-Y0-10-313-LF | Board Connector, 70 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 86831-470LF vs 8614-00-70-2-Y0-10-313-LF |