Part Details for 8682LFMA050GSN0110 by Fenghua (HK) Electronics Ltd
Overview of 8682LFMA050GSN0110 by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 8682LFMA050GSN0110
8682LFMA050GSN0110 CAD Models
8682LFMA050GSN0110 Part Data Attributes
|
8682LFMA050GSN0110
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8682LFMA050GSN0110
Fenghua (HK) Electronics Ltd
CAP,AL2O3,6.8MF,50VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 6800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 50 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 3600 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |
Alternate Parts for 8682LFMA050GSN0110
This table gives cross-reference parts and alternative options found for 8682LFMA050GSN0110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8682LFMA050GSN0110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKMH500LGB682MA50M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 6800uF, Chassis Mount, ROHS COMPLIANT | Chemi-Con | 8682LFMA050GSN0110 vs EKMH500LGB682MA50M |
8682LFMA050GSN1110 | CAP,AL2O3,6.8MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8682LFMA050GSN0110 vs 8682LFMA050GSN1110 |
2682LFMA050GSN5110 | CAP,AL2O3,6.8MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8682LFMA050GSN0110 vs 2682LFMA050GSN5110 |
1682LFMA050GSN2110 | CAP,AL2O3,6.8MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8682LFMA050GSN0110 vs 1682LFMA050GSN2110 |
CU1H688M35050 | CAP,AL2O3,6.8MF,50VDC,20% -TOL,20% +TOL | Samwha Electronics | 8682LFMA050GSN0110 vs CU1H688M35050 |
2682LFMA050GHN9110 | CAP,AL2O3,6.8MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8682LFMA050GSN0110 vs 2682LFMA050GHN9110 |
8682LFMA050GHN70 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 6800uF | Fenghua (HK) Electronics Ltd | 8682LFMA050GSN0110 vs 8682LFMA050GHN70 |
8682LFMA050GHN1110 | CAP,AL2O3,6.8MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8682LFMA050GSN0110 vs 8682LFMA050GHN1110 |
2682LFMA050GSN2110 | CAP,AL2O3,6.8MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8682LFMA050GSN0110 vs 2682LFMA050GSN2110 |
1682LFMA050GHN0110 | CAP,AL2O3,6.8MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8682LFMA050GSN0110 vs 1682LFMA050GHN0110 |