Part Details for 8682LHM3050LKN3850 by Fenghua (HK) Electronics Ltd
Overview of 8682LHM3050LKN3850 by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8682LHM3050LKN3850
8682LHM3050LKN3850 CAD Models
8682LHM3050LKN3850 Part Data Attributes
|
8682LHM3050LKN3850
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8682LHM3050LKN3850
Fenghua (HK) Electronics Ltd
CAP,AL2O3,6.8MF,80VDC,20% -TOL,20% +TOL
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 6800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 50 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 80 V | |
Ripple Current | 5100 mA | |
Terminal Pitch | 10 mm |
Alternate Parts for 8682LHM3050LKN3850
This table gives cross-reference parts and alternative options found for 8682LHM3050LKN3850. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8682LHM3050LKN3850, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
8682LHM3050LKN08E0 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,6.8MF,80VDC,20% -TOL,20% +TOL | 8682LHM3050LKN3850 vs 8682LHM3050LKN08E0 |
2682LHM3050LKN7810 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,6.8MF,80VDC,20% -TOL,20% +TOL | 8682LHM3050LKN3850 vs 2682LHM3050LKN7810 |
2682LHM3050LKN28F0 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,6.8MF,80VDC,20% -TOL,20% +TOL | 8682LHM3050LKN3850 vs 2682LHM3050LKN28F0 |
ELP682M80BA | Hitano Enterprise Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 6800uF, | 8682LHM3050LKN3850 vs ELP682M80BA |
8682LHM3050LKN5810 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,6.8MF,80VDC,20% -TOL,20% +TOL | 8682LHM3050LKN3850 vs 8682LHM3050LKN5810 |
8682LHM3050LKN1850 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,6.8MF,80VDC,20% -TOL,20% +TOL | 8682LHM3050LKN3850 vs 8682LHM3050LKN1850 |
380LX682M080K052A | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 6800uF, | 8682LHM3050LKN3850 vs 380LX682M080K052A |
1682LHM3050LKN38F0 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,6.8MF,80VDC,20% -TOL,20% +TOL | 8682LHM3050LKN3850 vs 1682LHM3050LKN38F0 |
1682LHM3050LKN48E0 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,6.8MF,80VDC,20% -TOL,20% +TOL | 8682LHM3050LKN3850 vs 1682LHM3050LKN48E0 |
8682LHM3050LKN7850 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,6.8MF,80VDC,20% -TOL,20% +TOL | 8682LHM3050LKN3850 vs 8682LHM3050LKN7850 |