Part Details for 8682LGM2550LKN7850 by Fenghua (HK) Electronics Ltd
Overview of 8682LGM2550LKN7850 by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8682LGM2550LKN7850
8682LGM2550LKN7850 CAD Models
8682LGM2550LKN7850 Part Data Attributes
|
8682LGM2550LKN7850
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8682LGM2550LKN7850
Fenghua (HK) Electronics Ltd
CAP,AL2O3,6.8MF,63VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 6800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 50 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 4400 mA | |
Terminal Pitch | 10 mm |
Alternate Parts for 8682LGM2550LKN7850
This table gives cross-reference parts and alternative options found for 8682LGM2550LKN7850. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8682LGM2550LKN7850, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1682LGM2550LKN5850 | CAP,AL2O3,6.8MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8682LGM2550LKN7850 vs 1682LGM2550LKN5850 |
2682LGM2550LKN08E0 | CAP,AL2O3,6.8MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8682LGM2550LKN7850 vs 2682LGM2550LKN08E0 |
1682LGM2550LKN1810 | CAP,AL2O3,6.8MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8682LGM2550LKN7850 vs 1682LGM2550LKN1810 |
1682LGM2550LKN58F0 | CAP,AL2O3,6.8MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8682LGM2550LKN7850 vs 1682LGM2550LKN58F0 |
2682LGM2550LKN2810 | CAP,AL2O3,6.8MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8682LGM2550LKN7850 vs 2682LGM2550LKN2810 |
2682LGM2550LKN0850 | CAP,AL2O3,6.8MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8682LGM2550LKN7850 vs 2682LGM2550LKN0850 |
1682LGM2550LKN2810 | CAP,AL2O3,6.8MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8682LGM2550LKN7850 vs 1682LGM2550LKN2810 |
2682LGM2550LKN3850 | CAP,AL2O3,6.8MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8682LGM2550LKN7850 vs 2682LGM2550LKN3850 |
1682LGM2550LKN2850 | CAP,AL2O3,6.8MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8682LGM2550LKN7850 vs 1682LGM2550LKN2850 |
1682LGM2550LKN1850 | CAP,AL2O3,6.8MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8682LGM2550LKN7850 vs 1682LGM2550LKN1850 |