Part Details for 8682LFM3035LHN9110 by Fenghua (HK) Electronics Ltd
Overview of 8682LFM3035LHN9110 by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Energy and Power Systems
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for 8682LFM3035LHN9110
8682LFM3035LHN9110 CAD Models
8682LFM3035LHN9110 Part Data Attributes
|
8682LFM3035LHN9110
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8682LFM3035LHN9110
Fenghua (HK) Electronics Ltd
CAP,AL2O3,6.8MF,50VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 6800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 3300 mA | |
Surface Mount | NO | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for 8682LFM3035LHN9110
This table gives cross-reference parts and alternative options found for 8682LFM3035LHN9110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8682LFM3035LHN9110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50MXC6800MOOESN30X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 8682LFM3035LHN9110 vs 50MXC6800MOOESN30X35 |
2682LFM3035LTN110 | CAP,AL2O3,6.8MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8682LFM3035LHN9110 vs 2682LFM3035LTN110 |
8682LFM3035LHN3110 | CAP,AL2O3,6.8MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8682LFM3035LHN9110 vs 8682LFM3035LHN3110 |
8682LFM3035LHN7110 | CAP,AL2O3,6.8MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8682LFM3035LHN9110 vs 8682LFM3035LHN7110 |
1682LFM3035LHN7110 | CAP,AL2O3,6.8MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8682LFM3035LHN9110 vs 1682LFM3035LHN7110 |
8682LFM3035LTN110 | CAP,AL2O3,6.8MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8682LFM3035LHN9110 vs 8682LFM3035LTN110 |
8682LFM3035LTN00 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 6800uF | Fenghua (HK) Electronics Ltd | 8682LFM3035LHN9110 vs 8682LFM3035LTN00 |
50MXC6800MEFCSN30X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 8682LFM3035LHN9110 vs 50MXC6800MEFCSN30X35 |
8682LFM3035LHN0110 | CAP,AL2O3,6.8MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8682LFM3035LHN9110 vs 8682LFM3035LHN0110 |
8682LFM3035LT000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 6800uF | Fenghua (HK) Electronics Ltd | 8682LFM3035LHN9110 vs 8682LFM3035LT000 |